Microchip TechnologyPIC16F883-I/MLMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube Automotive AEC-Q100

Want to centralize your components to one device? Look no further use this PIC16F883-I/ML microcontroller manufactured by Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. This is a 8 bit processor. Its flash program memory is 7KB. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. Its ADC resolution is 10. This device is based on the PIC core architecture.

Total en Stock: 25 piezas

Quantity Increments of 61 Minimum 61
  • Date Code:
    2251+
    Manufacturer Lead Time:
    6 semanas
    Country Of origin:
    Tailandia
    • Price: $2.592
    1. 61+$2.592

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.