Un 10-25% de rebaja

Microchip TechnologyPIC16F1847T-I/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 18-Pin SOIC W T/R

In order to make your CPU more versatile use this fantastic PIC16F1847T-I/SO microcontroller from Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. This is a 8 bit processor. Its flash program memory is 14KB. Its ADC resolution is 10. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V.

No Stock Available

Quantity Increments of 1100 Minimum 1100
  • Manufacturer Lead Time:
    4 semanas
    • Price: $1.692
    1. 1100+$1.692

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.