Un 10-25% de rebaja

Microchip TechnologyPIC16F1825T-I/SLMicrocontrollers - MCUs

MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive AEC-Q100 14-Pin SOIC N T/R

With the PIC16F1825T-I/SL microcontroller by Microchip Technology, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. This is a 8 bit processor. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. Its ADC resolution is 10. This device is based on the PIC core architecture. Its flash program memory is 14KB.

1,880 piezas: Se puede enviar mañana

    Total$1.78Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2325+
      Manufacturer Lead Time:
      4 semanas
      Minimum Of :
      1
      Maximum Of:
      1880
      Country Of origin:
      Tailandia
         
      • Price: $1.784
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2325+
      Manufacturer Lead Time:
      4 semanas
      Country Of origin:
      Tailandia
      • In Stock: 1,880 piezas
      • Price: $1.784

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.