Microchip TechnologyPIC16F1788-E/MLMicrocontrollers - MCUs

MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube

With the PIC16F1788-E/ML microcontroller from Microchip Technology, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 32 MHz. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. This is a 8 bit processor. This device is based on the PIC core architecture. Its ADC resolution is 12, while its DAC resolution is 8/5. Its flash program memory is 28KB.

No Stock Available

Quantity Increments of 61 Minimum 244
  • Manufacturer Lead Time:
    6 semanas
    • Price: $3.422
    1. 244+$3.422
    2. 305+$3.388
    3. 549+$3.354
    4. 610+$3.320
    5. 1037+$3.287
    6. 1525+$3.134
    7. 2501+$3.069
    8. 5002+$3.054
    9. 7869+$3.023

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.