Microchip TechnologyPIC16F1619-I/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Tube

A microcontroller is used in modern day control systems, this PIC16F1619-I/SO microcontroller from Microchip Technology is ideal for you. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. Its ADC resolution is 10, while its DAC resolution is 8. Its flash program memory is 14KB. This is a 8 bit processor. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 5.5 V. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 1 Minimum 418
  • Manufacturer Lead Time:
    6 semanas
    • Price: $1.476
    1. 418+$1.476

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.