Microchip TechnologyPIC16F1613T-I/SLMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 14-Pin SOIC N T/R

With the PIC16F1613T-I/SL microcontroller by Microchip Technology, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. This is a 8 bit processor. Its flash program memory is 3.5KB. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 3.6|5.5 V. Its ADC resolution is 10, while its DAC resolution is 8.

No Stock Available

Quantity Increments of 2600 Minimum 2600
  • Manufacturer Lead Time:
    6 semanas
    • Price: $1.1867
    1. 2600+$1.1867
    2. 5200+$1.1748
    3. 7800+$1.1631
    4. 10400+$1.1515
    5. 13000+$1.1399
    6. 23400+$1.1285
    7. 26000+$1.1173
    8. 39000+$1.1061
    9. 52000+$1.1052

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.