Microchip TechnologyPIC16C924-04/PTMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB EPROM 5V 64-Pin TQFP Tray

A microcontroller is used in modern day control systems, this PIC16C924-04/PT microcontroller from Microchip Technology is ideal for you. This microcontroller has an operating temperature range of 0 °C to 70 °C. It has a maximum clock speed of 4 MHz. Its eprom program memory is 7KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 6 V. This is a 8 bit processor. This device is based on the PIC core architecture. Its ADC resolution is 8.

48 piezas: Se puede enviar en 2 días

    Total$1.63Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1628+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      Tailandia
      • In Stock: 48 piezas
      • Price: $1.63

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.