Microchip TechnologyPIC16C77-20I/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 14KB EPROM 5V 40-Pin PDIP Tube

Automate any process or system using this PIC16C77-20I/P microcontroller from Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. This device is based on the PIC core architecture. Its ADC resolution is 8. This is a 8 bit processor. Its eprom program memory is 14KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.