Microchip TechnologyPIC16C765-I/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 14KB EPROM 5V 40-Pin PDIP Tube

Crucial to any electronic system is this PIC16C765-I/P microcontroller from Microchip Technology, a mini computer that can be programmed to do whatever you want. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 24 MHz. Its ADC resolution is 8. This is a 8 bit processor. Its eprom program memory is 14KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.35 V, while its maximum is 5.25 V. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 10 Minimum 110
  • Manufacturer Lead Time:
    4 semanas
    • Price: $7.281
    1. 110+$7.281
    2. 250+$7.208
    3. 500+$7.136
    4. 1000+$7.064
    5. 2000+$6.994
    6. 2500+$6.924
    7. 3000+$6.855
    8. 4000+$6.786
    9. 5000+$6.718
    10. 10000+$6.651

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.