Microchip TechnologyPIC16C74A-04I/LMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB EPROM 5V 44-Pin PLCC Tube

In order to make your CPU more versatile use this fantastic PIC16C74A-04I/L microcontroller from Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 4 MHz. Its eprom program memory is 7KB. This is a 8 bit processor. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V. Its ADC resolution is 8.

Total en Stock: 4 piezas

Quantity Increments of 27 Minimum 27
  • Date Code:
    2307+
    Manufacturer Lead Time:
    4 semanas
    Country Of origin:
    Tailandia
    • Price: $11.477
    1. 27+$11.477

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.