Microchip TechnologyPIC16C72-20E/SPMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB EPROM 5V 28-Pin SPDIP Tube

Used in any modern day system or circuit design this PIC16C72-20E/SP microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 20 MHz. This device is based on the PIC core architecture. This is a 8 bit processor. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. Its eprom program memory is 3.5KB. Its ADC resolution is 8.

Total en Stock: 2 piezas

Quantity Increments of 15 Minimum 15
  • Date Code:
    1901+
    Manufacturer Lead Time:
    4 semanas
    Country Of origin:
    Tailandia
    • Price: $8.523
    1. 15+$8.523

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.