Reduced Price

Microchip TechnologyPIC16C621AT-20I/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 1.75KB EPROM 3.3V/5V 18-Pin SOIC W T/R

This PIC16C621AT-20I/SO microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. Its eprom program memory is 1.75KB. This is a 8 bit processor.

No Stock Available

Quantity Increments of 1100 Minimum 1100
  • Manufacturer Lead Time:
    5 semanas
    • Price: $3.600
    1. 1100+$3.600
    2. 2200+$3.564
    3. 3300+$3.529
    4. 4400+$3.493
    5. 5500+$3.458
    6. 6600+$3.297
    7. 9900+$3.229
    8. 11000+$3.213
    9. 22000+$3.181

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.