Microchip TechnologyPIC16C621A-04I/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 1.75KB EPROM 3.3V/5V 18-Pin PDIP Tube

Need a strong device that can control other devices in your circuit design? Look no further. This PIC16C621A-04I/P microcontroller manufactured by Microchip Technology will meet and excel your needs. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 4 MHz. This is a 8 bit processor. Its eprom program memory is 1.75KB. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V.

149 piezas: Se puede enviar en 2 días

    Total$28.44Price for 25

    • (25)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2340+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Tailandia
      • In Stock: 149 piezas
      • Price: $1.1375

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.