Microchip TechnologyPIC16C620-04I/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 896B EPROM 3.3V/5V 18-Pin PDIP Tube

Used in any modern day system or circuit design this PIC16C620-04I/P microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 4 MHz. This device is based on the PIC core architecture. This is a 8 bit processor. Its eprom program memory is 896B. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 6 V.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.