Un 25-50% de rebaja

Microchip TechnologyPIC12LF1552T-I/MUMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V 8-Pin UDFN EP T/R Automotive AEC-Q100

This PIC12LF1552T-I/MU microcontroller from Microchip Technology is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. This device is based on the PIC core architecture. Its flash program memory is 3.5KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 3.6 V. This is a 8 bit processor. Its ADC resolution is 10.

2,300 piezas: Se puede enviar mañana

    Total$0.54Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2330+
      Manufacturer Lead Time:
      4 semanas
      Minimum Of :
      1
      Maximum Of:
      2300
      Country Of origin:
      Tailandia
         
      • Price: $0.5355
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2330+
      Manufacturer Lead Time:
      4 semanas
      Country Of origin:
      Tailandia
      • In Stock: 2,300 piezas
      • Price: $0.5355

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.