Microchip TechnologyPIC12HV615-I/SNMicrocontrollers - MCUs

MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube

Used in any modern day system or circuit design this PIC12HV615-I/SN microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. This device is based on the PIC core architecture. Its flash program memory is 1.75KB. Its ADC resolution is 10. This is a 8 bit processor. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.

200 piezas: Se puede enviar en 3 días

    Total$91.22Price for 100

    • (100)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2420+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      Tailandia
      • In Stock: 200 piezas
      • Price: $0.9122

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.