Microchip TechnologyPIC12HV609-I/SNMicrocontrollers - MCUs

MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube

A microcontroller is used in modern day control systems, this PIC12HV609-I/SN microcontroller from Microchip Technology is ideal for you. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. This is a 8 bit processor. Its flash program memory is 1.75KB. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 1 Minimum 800
  • Manufacturer Lead Time:
    7 semanas
    • Price: $1.0874
    1. 800+$1.0874
    2. 1000+$1.0765
    3. 2000+$1.0657
    4. 2500+$1.0551
    5. 3000+$1.0445
    6. 4000+$1.0341
    7. 5000+$1.0237
    8. 6000+$1.0135
    9. 10000+$1.0034
    10. 20000+$0.9933

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.