Un 10-25% de rebaja

Microchip TechnologyPIC12F752-I/MFMicrocontrollers - MCUs

MCU 8-bit PIC RISC 1.75KB Flash 5V Automotive AEC-Q100 8-Pin DFN EP Tube

With the PIC12F752-I/MF microcontroller by Microchip Technology, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. This is a 8 bit processor. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. Its flash program memory is 1.75KB. Its ADC resolution is 10.

712 piezas: Se puede enviar mañana

    Total$0.20Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1834+
      Manufacturer Lead Time:
      4 semanas
      Country Of origin:
      Tailandia
      • In Stock: 712 piezas
      • Price: $0.2031

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.