Microchip TechnologyPIC12F629-E/MDMicrocontrollers - MCUs

MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP Tube

Want to centralize your components to one device? Look no further use this PIC12F629-E/MD microcontroller manufactured by Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 20 MHz. Its eprom program memory is 1.75KB. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. This is a 8 bit processor.

No Stock Available

Quantity Increments of 1 Minimum 455
  • Manufacturer Lead Time:
    4 semanas
    • Price: $2.196
    1. 455+$2.196
    2. 500+$2.174
    3. 1000+$2.152
    4. 2000+$2.131
    5. 2500+$2.109
    6. 3000+$2.101
    7. 4000+$2.080
    8. 5000+$2.059
    9. 10000+$2.007
    10. 20000+$1.953

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.