Un 25-50% de rebaja

Microchip TechnologyPIC12F1571-I/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube

 

Banner Image
Device Programming Services
Delivering quality device programming services at scale.
In order to make your CPU more versatile use this fantastic PIC12F1571-I/P microcontroller from Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 16 MHz. Its flash program memory is 1.75KB. This is a 8 bit processor. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 1.8|2.5 V, while its maximum is 3.6|5.5 V. This device is based on the PIC core architecture. Its ADC resolution is 10, while its DAC resolution is 5.

47 piezas: Se puede enviar mañana

    Total$0.81Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2309+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Tailandia
      • In Stock: 47 piezas
      • Price: $0.8087

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.