Microchip TechnologyPIC12C509-04E/SMMicrocontrollers - MCUs
MCU 8-bit PIC RISC 1.5KB EPROM 3.3V/5V 8-Pin SOIJ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| PIC12 | |
| RISC | |
| PIC | |
| PIC | |
| 4 | |
| 4 | |
| 8 | |
| EPROM | |
| 1.5KB | |
| 41B | |
| 14KB | |
| Yes | |
| 5 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| Yes | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 700 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.98(Max) mm |
| Package Width | 5.25 mm |
| Package Length | 5.26 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIJ |
| 8 | |
| Lead Shape | Gull-wing |
This PIC12C509-04E/SM microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 4 MHz. Its eprom program memory is 1.5KB. This device is based on the PIC core architecture. This is a 8 bit processor. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

