Microchip TechnologyPIC12C508-04/SMMicrocontrollers - MCUs

MCU 8-bit PIC RISC 768B EPROM 3.3V/5V 8-Pin SOIJ Tube

With the PIC12C508-04/SM microcontroller from Microchip Technology, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has an operating temperature range of 0 °C to 70 °C. It has a maximum clock speed of 4 MHz. This device is based on the PIC core architecture. This is a 8 bit processor. Its eprom program memory is 768B. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V.

1,080 piezas: Se puede enviar mañana

    Total$187.47Price for 90

    • (90)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2512+
      Manufacturer Lead Time:
      999 semanas
      Country Of origin:
      Tailandia
      • In Stock: 1,080 piezas
      • Price: $2.083

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.