Reduced Price
KEMET CorporationPHE840MB6150MB10R17T0Película del capacitor
Cap Film Suppression X2 0.15uF 760VDC/275VAC PP 20%( 18 X 6.5 X 12.5mm) Radial Plastic Rectangular Can 15mm 105°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.15uF | |
| 20% | |
| 760VDC|275VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 18 X 6.5 X 12.5 | |
| Straight | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 18(Max) | |
| 6.5(Max) | |
| 12.5(Max) | |
| 2 | |
| 0.8 | |
| 17 | |
| 12.5(Max) |
The insulating plastic film dielectric in this emi suppression PHE840MB6150MB10R17T0 plastic film capacitor from Kemet makes it great for reducing mounting space requirements on a PCB. It can withstand a voltage of 760 VDC|275VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 0.15uF. It has a tolerance of 20%. This product is 18(Max) mm long, 12.5(Max) mm tall and 6.5(Max) mm deep. The PHE840MB6150MB10R17T0 polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 15 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

