LittelfusePGB2010201KRSupresores ESD
ESD Suppressor Diode Polymer Bi-Dir 12V 55Vc 2-Pin Case 0603(1608Metric) T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| Single | |
| Bi-Directional | |
| 1 | |
| 1000 | |
| 1 | |
| 12 | |
| 55 | |
| 400 | |
| 1000 | |
| 0.07(Typ) | |
| -65 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 0.3 mm |
| Package Length | 0.63 mm |
| PCB changed | 2 |
| Supplier Package | Case 0603(1608Metric) |
| 2 | |
| Lead Shape | No Lead |
With Littelfuse's polymer PGB2010201KR ESD protection device you will protect your circuits from electrostatic discharge while ensuring signal integrity. This device's maximum clamping voltage is 55 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has an operating temperature range of -65 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.07(Typ) pF. It is made in a single configuration.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

