| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.33.00.01 |
| Automotive | Yes |
| PPAP | No |
| Function | Speaker |
| Amplifier Type | Class-AB |
| Typical Gain Bandwidth Product (MHz) | 10 |
| THDN | 0.0004%@100000Ohm |
| Output Signal Type | Single |
| Output Type | 4-Channel Stereo |
| Minimum Single Supply Voltage (V) | 4.75 |
| Typical Single Supply Voltage (V) | 5 |
| Maximum Single Supply Voltage (V) | 5.25 |
| Minimum Dual Supply Voltage (V) | ±4.75 |
| Typical Dual Supply Voltage (V) | ±5 |
| Maximum Dual Supply Voltage (V) | ±5.25 |
| Maximum Quiescent Current (mA) | 22@5V/-24@-5V/1@5V |
| Power Supply Type | Single|Dual |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 18.1(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 28 |
| Lead Shape | Gull-wing |