Pulse Electronics CorporationPG0087.332NLTMontaje superficial de inductores

Inductor Power Shielded Wirewound 3.3uH/2.9uH 20% 100KHz 2A 0.055Ohm DCR 2424 T/R

This power PG0087.332NLT surface mount inductor from Pulse is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 6.2 mm long, 2 mm tall and 6.2 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is >40M Hz. This device utilizes wirewound technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 2 A with a maximum resistance of 55m Ohm. It has an inductance of 2.9u/3.3u(Rated) H.

3,000 piezas: Se puede enviar en 4 días

    Total$1,170.00Price for 1500

    • (1500)

      Se puede enviar en 4 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 3,000 piezas
      • Price: $0.78

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.