Pulse Electronics CorporationPG0087.222NLTMontaje superficial de inductores

Inductor Power Shielded Wirewound 2.2uH/1.9uH 20% 100KHz 2.2A 0.045Ohm DCR 2424 T/R

Use this power PG0087.222NLT surface mount inductor from Pulse to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 100K Hz, while its minimum self-resonant frequency is >40M Hz. It has an inductance of 1.9u/2.2u(Rated) H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 2.2 A with a maximum resistance of 45m Ohm. This product is 6.2 mm long, 2 mm tall and 6.2 mm deep. This device is made with wirewound technology.

1,500 piezas: Se puede enviar en 2 días

    Total$1,170.00Price for 1500

    • (1500)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 1,500 piezas
      • Price: $0.78

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.