Un 50-75% de rebaja
Pulse Electronics CorporationPG0077.401NLTMontaje superficial de inductores
Inductor Power Wirewound 0.45uH/0.34uH 20% 100KHz 45A 0.0008Ohm DCR T/R
| Compliant | |
| EAR99 | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 0.45u(OCL)/0.34u | |
| 20% | |
| 100K | |
| 45 | |
| 48 | |
| 0.0008 | |
| 2 | |
| -40 | |
| 95 | |
| Tape and Reel | |
| 14.5 | |
| Surface Mount | |
| 13 | |
| 6.5 |
This power PG0077.401NLT surface mount inductor from Pulse is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 95 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 20%. This product is 14.5 mm long, 6.5 mm tall and 13 mm deep. This SMD inductor has a maximum DC current of 45 A with a maximum resistance of 800u Ohm. It has an inductance of 340n/450n(Rated) H. Its test frequency is 100K Hz. This device utilizes wirewound technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

