Un 10-25% de rebaja

IRCPFC-W1206LF-03-1502-BEnsamble fijo de resistor en una sola superficie

Res Thin Film 1206 15K Ohm 0.1% 0.33W(1/3W) ±25ppm/°C Sulfur Resistant Pad SMD T/R

Use this PFC-W1206LF-03-1502-B fixed single surface-mount resistor from IRC (TT electronics) to obtain a visually clean layout. This product has a resistance value of 15K Ohm. This part has a power rating of 0.33 (1/3) W. Its temperature coefficient is ±25 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.2 mm long, 0.61 mm tall and 1.6 mm deep. This part has an operating temperature of -65 to 150 °C. This device is made with thin film technology.

47 piezas: Se puede enviar mañana

    Total$0.10Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1333+
      Manufacturer Lead Time:
      22 semanas
      Minimum Of :
      1
      Maximum Of:
      47
      Country Of origin:
      Estados Unidos de América
         
      • Price: $0.0988
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1333+
      Manufacturer Lead Time:
      22 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 47 piezas
      • Price: $0.0988

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.