Pulse Electronics CorporationPF0560.522NLTMontaje superficial de inductores
Inductor Power Shielded Wirewound 5.2uH 30% 100KHz 5.4A 0.022Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 5.2u | |
| 30% | |
| 100K | |
| 5.4 | |
| 5.5 | |
| 0.022 | |
| 34M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.4 | |
| Surface Mount | |
| 10.3 | |
| 4 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power PF0560.522NLT surface mount inductor from Pulse is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 10.4 mm long, 4 mm tall and 10.3 mm deep. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 34M Hz. This SMD inductor has a maximum DC current of 5.4 A with a maximum resistance of 22m Ohm. It has an inductance of 5.2u H.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

