Pulse Electronics CorporationPF0560.104NLTMontaje superficial de inductores
Inductor Power Shielded Wirewound 100uH 25% 100KHz 1.25A 0.304Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 100u | |
| 25% | |
| 100K | |
| 1.25 | |
| 1.35 | |
| 0.304 | |
| 6.6M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.4 | |
| Surface Mount | |
| 10.3 | |
| 4 |
This power PF0560.104NLT surface mount inductor from Pulse is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 6.6M Hz. It has an inductance of 100u H. This SMD inductor has a maximum DC current of 1.25 A with a maximum resistance of 304m Ohm. This product is 10.4 mm long, 4 mm tall and 10.3 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

