Pulse Electronics CorporationPF0553.103NLTMontaje superficial de inductores
Inductor Power Shielded Wirewound 10.5uH/42uH 20% 100KHz 6A/3A 0.017Ohm/0.067Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| 10.5u|42u | |
| 20% | |
| 100K | |
| 6|3 | |
| 11|5.6 | |
| 0.017|0.067 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 8 |
This power PF0553.103NLT surface mount inductor from Pulse is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 6|3 A with a maximum resistance of 17m|67m Ohm. This product is 12.5 mm long, 8 mm tall and 12.5 mm deep. It has an inductance of 10.5u|42u H. Its test frequency is 100K Hz. This device is made with wirewound technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

