Pulse Electronics CorporationPF0465.223NLTMontaje superficial de inductores
Inductor Power Shielded Wirewound 22uH 20% 100KHz 1.3A 0.086Ohm DCR T/R
| Compliant | |
| EAR99 | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 22u | |
| 20% | |
| 100K | |
| 1.3 | |
| 1.3 | |
| 0.086 | |
| 21M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.2 | |
| Surface Mount | |
| 7.2 | |
| 4 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power PF0465.223NLT surface mount inductor from Pulse is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 1.3 A with a maximum resistance of 86m Ohm. This product is 7.2 mm long, 4 mm tall and 7.2 mm deep. It has a tolerance of 20%. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 21M Hz. It has an inductance of 22u H.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

