Pulse Electronics CorporationPF0464.502NLTMontaje superficial de inductores

Inductor Power Shielded Wirewound 5uH 20% 100KHz 2.4A 0.03Ohm DCR T/R

Make any circuit look clean and compact using this power PF0464.502NLT surface mount inductor from Pulse. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 20%. This device is made with wirewound technology. It has an inductance of 5u H. This SMD inductor has a maximum DC current of 2.4 A with a maximum resistance of 30m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is >40M Hz. This product is 7.2 mm long, 3 mm tall and 7.2 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.