Pulse Electronics CorporationPE-92108KInductor de plomo

Inductor Power Toroid 90.7uH/67uH 20% 3.6A 0.045Ohm DCR RDL

This power PE-92108K leaded inductor from Pulse resists changes in electric current passing through it. This part has a pitch of 11.44 mm. This leaded inductor has an operating temperature range of -40 °C to 130 °C. It has a tolerance of 20%. This leaded inductor has a maximum DC current of 3.6 A with a maximum resistance of 45m Ohm. It has an inductance of 90.7u/67u(Rated) H. This device utilizes toroid technology. This product is 24.64 mm long, 27.94 mm tall and 15.5 mm deep.

Import TariffMay apply to this part

115 piezas: Se puede enviar en 2 días

This item has been discontinued

    Total$101.24Price for 29

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1430+
      Manufacturer Lead Time:
      19 semanas
      Country Of origin:
      China
      • In Stock: 115 piezas
      • Price: $3.491

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.