Pulse Electronics CorporationPE-92100KNLInductor de plomo
Inductor Power Toroid 20.7uH/25uH 20% 2.6A 0.043Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 20.7u(OCL)/25u | |
| 20% | |
| 2.6 | |
| 0.043 | |
| Through Hole | |
| Radial | |
| 5.58 | |
| 2 | |
| -40 | |
| 130 | |
| 14.73 | |
| 8.64 | |
| 16.51 |
Use this power PE-92100KNL leaded inductor from Pulse to resist changes in electric current in an electronic circuit. This part has a pitch of 5.58 mm. This leaded inductor has an operating temperature range of -40 °C to 130 °C. This product is 14.73 mm long, 16.51 mm tall and 8.64 mm deep. This device utilizes toroid technology. It has an inductance of 20.7u/25u(Rated) H. This leaded inductor has a maximum DC current of 2.6 A with a maximum resistance of 43m Ohm. It has a tolerance of 20%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

