Pulse Electronics CorporationPE-65535NLTransformador de telecomunicaciones

Telecom Transformer 1:2CT 2.65Ohm Prim. DCR 5Ohm Sec. DCR 6 Terminal Pin Thru-Hole

Never take telephone call speeds for advantage again by implementing this PE-65535NL telecom transformer from Pulse. This telecom transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 6 terminals. This device comes in tube packaging. This product is 14.2 mm long, 10.2 mm tall and 14.2 mm deep. It has a turn ratio of 1:2CT. It also has a 64 kbps interface transformer. The maximum DCR on the primary side is 2.65 Ohm, while its 5 Ohm on the secondary side.

Import TariffMay apply to this part

1 pieza: Se puede enviar en 3 días

This item has been discontinued

    Total$2.84Price for 1

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1328+
      Manufacturer Lead Time:
      19 semanas
      Country Of origin:
      China
      • In Stock: 1 pieza
      • Price: $2.839

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.