Un 50-75% de rebaja
Pulse Electronics CorporationPE-65457NLTTransformador de pulsos
Pulse Transformer 1CT:1CT 0.2Ohm Prim. DCR 0.2Ohm Sec. DCR 15pF 6 Terminal SMD
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8504.32.00.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose Transformer | |
| 1CT:1CT | |
| 15 | |
| 80(Min)@100KHz | |
| 0.18 | |
| 0.18 | |
| 0.2 | |
| 0.2 | |
| 2.5 | |
| Surface Mount | |
| 6 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| 0.2 | |
| 6.6 | |
| 8.64 | |
| 2.5 |
Use this PE-65457NLT pulse transformer from Pulse to capture all changes in voltage in your circuit. This pulse transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 6 terminals. It has a turn ratio of 1CT:1CT. This product is 6.6 mm long, 2.5 mm tall and 8.64 mm deep. The maximum DCR on the primary side is 0.2 Ohm, while its 0.2 Ohm on the secondary side. It also has a general purpose transformer.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
