Pulse Electronics CorporationPE-53822SNLTMontaje superficial de inductores
Inductor Power Toroid 54uH 20% 1A 0.2Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 54u | |
| 20% | |
| 1 | |
| 0.2(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 14.48 | |
| Surface Mount | |
| 14.35 | |
| 9.14 |
This power PE-53822SNLT surface mount inductor from Pulse is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 14.48 mm long, 9.14 mm tall and 14.35 mm deep. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 200m(Typ) Ohm. It has a tolerance of 20%. This device utilizes wirewound technology. It has an inductance of 54u H.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

