Pulse Electronics CorporationPE-53809NLInductor de plomo
Inductor Power Toroid 256uH 20% 0.25A 2.2Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 256u | |
| 20% | |
| 0.25 | |
| 2.2(Typ) | |
| Through Hole | |
| Radial | |
| 2 | |
| -40 | |
| 125 | |
| 10.16 | |
| 10.16 | |
| 7.62 |
This power PE-53809NL leaded inductor from Pulse is very suitable for tape and reel packaging for auto placement. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This leaded inductor has a maximum DC current of 250m A with a maximum resistance of 2.2(Typ) Ohm. This product is 10.16 mm long, 7.62 mm tall and 10.16 mm deep. It has a tolerance of 20%. This device is made with toroid technology. It has an inductance of 256u H.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

