Pulse Electronics CorporationPE-53606NLTMontaje superficial de inductores
Inductor Power Shielded Toroid 167uH/114uH 0.94A 0.405Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| Shielded | |
| 167u(OCL)/114u | |
| 0.94 | |
| 0.405 | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 11.18 | |
| Surface Mount | |
| 11.05 | |
| 9.14 |
Make any circuit look clean and compact using this power PE-53606NLT surface mount inductor from Pulse. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes wirewound technology. It has an inductance of 167u/114u(Rated) H. This SMD inductor has a maximum DC current of 940m A with a maximum resistance of 405m Ohm. This product is 11.18 mm long, 9.14 mm tall and 11.05 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.