Pulse Electronics CorporationPE-52629Inductor de plomo
Inductor Power Wirewound 657uH/680uH 20% 0.85A 1.25Ohm DCR RDL
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 657u(OCL)/680u | |
| 20% | |
| 0.85 | |
| 1.25 | |
| Through Hole | |
| Radial | |
| 2 | |
| -40 | |
| 130 | |
| 18.03 | |
| 18.03 | |
| 11.68 |
This power PE-52629 leaded inductor from Pulse is convenient and easily removable. This leaded inductor has an operating temperature range of -40 °C to 130 °C. This leaded inductor has a maximum DC current of 850m A with a maximum resistance of 1.25 Ohm. This device utilizes wirewound technology. This product is 18.03 mm long, 11.68 mm tall and 18.03 mm deep. It has an inductance of 657u/680u(Rated) H. It has a tolerance of 20%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
