Pulse Electronics CorporationPE-51509NLInductor de plomo
Inductor High Current Toroid 28.5uH/14uH 20% 10A 0.009Ohm DCR Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 28.5u(OCL)/14u | |
| 20% | |
| 10 | |
| 0.009 | |
| Through Hole | |
| Pin | |
| 3 | |
| 130 | |
| 30.48 | |
| 15.24 | |
| 30.48 |
This high current PE-51509NL leaded inductor from Pulse resists changes in electric current passing through it. This leaded inductor has a maximum operating temperature of 130 °C. This product is 30.48 mm long, 30.48 mm tall and 15.24 mm deep. This leaded inductor has a maximum DC current of 10 A with a maximum resistance of 9m Ohm. It has an inductance of 28.5u/14u(Rated) H. This device utilizes toroid technology. It has a tolerance of 20%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

