Un 10-25% de rebaja
Pulse Electronics CorporationPE-0805CD680KTTMontaje superficial de inductores
Inductor RF Chip Wirewound 0.0678uH 10% 200MHz 60Q-Factor Ceramic 0.5A 0.38Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.0678u | |
| 10% | |
| 200M | |
| 0.5 | |
| 0.38 | |
| 60 | |
| 500M | |
| 1450M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.29 | |
| Surface Mount | |
| 1.68 | |
| 1.58 |
This rf chip PE-0805CD680KTT surface mount inductor from Pulse is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 200M Hz, while its minimum self-resonant frequency is 1.45G Hz. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 380m Ohm. This product is 2.29 mm long, 1.58 mm tall and 1.68 mm deep. It has an inductance of 67.8n H. It has a tolerance of 10%. This device utilizes wirewound technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

