Pulse Electronics CorporationPE-0603CD221KTTMontaje superficial de inductores
Inductor RF Chip Wirewound 0.22uH 10% 100MHz 25Q-Factor Ceramic 0.2A 1.9Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.22u | |
| 10% | |
| 100M | |
| 0.2 | |
| 1.9 | |
| 25 | |
| 100M | |
| 900M | |
| 2 | |
| 0603 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1.24 | |
| 1.02 |
This rf chip PE-0603CD221KTT surface mount inductor from Pulse is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 900M Hz. This product is 1.8 mm long, 1.02 mm tall and 1.24 mm deep. This device is made with wirewound technology. It has an inductance of 220n H. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 1.9 Ohm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

