Diodes IncorporatedPDS4150Q-13Rectifiers
Diode Schottky 150V 4A 3-Pin(2+Tab) PowerDI 5 T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 150 |
| Single Dual Cathode | |
| 150 | |
| 4 | |
| 180 | |
| 0.81@8A | |
| 10 | |
| 90°C/W(Typ) | |
| -65 | |
| 175 | |
| Tape and Reel | |
| 106 | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) mm |
| Package Width | 5.37 mm |
| Package Length | 3.97 mm |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | PowerDI 5 |
| 3 |
Converting from AC to DC is simple when using a Schottky diode PDS4150Q-13 rectifier from Diodes Zetex. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single dual cathode configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 180 A, while its maximum continuous forward current is 4 A.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

