| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.85.85 | |
| Automotive | Yes |
| PPAP | Unknown |
| Fuse Cover | |
| 30 | |
| -40 | |
| 105 | |
| 80.4 | |
| 69.8 | |
| 45.2 | |
| Bolt Down |
This fm3 PDM31002ZXM discrete wire housing from Littelfuse will house one or multiple wires and channels. This RISC connector has 32 RISC contacts. This is a 23/23-row connector. It has a maximum voltage rating of 32KB. Its pitch is 1 mm. It has a 256kb body orientation. This device has a maximum current rating of Flash A. This product is 72 mm long, 50 mm tall and 3.3|5 mm deep. Its wire is 2 AWG. This rectangle connector has an operating temperature of 72 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

