EatonPDBFS220Bloques terminales del conector
Conn Terminal Block F RA Panel Mount 620A
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| Right Angle | |
| 620 | |
| 600V | |
| 26.16 | |
| 94.8 | |
| 54.5 | |
| Panel Mount |
A great alternative to a circuit breaker, this a class cc PDBFS220 fuse from Eaton will protect your electronics. This device has a current rating of 175. It has 2 terminals. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 600 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
