BournsPCW1J-B24-BAB503LResistor, capacitores variables, potenciómetres y reostates

Res Conductive Plastic POT 50K Ohm 20% 0.75W(3/4W) 1(Elec)/1(Mech)Turns 6.35mm (23.37 X 27.36mm) Pin Panel Mount/Bracket Mount

Calibrate the resistance of a circuit with this PCW1J-B24-BAB503L potentiometer from Bourns. This product has a resistance value of 50K Ohm. This dependable part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±1000 ppm/°C. This device utilizes conductive plastic technology. The PCW1J-B24-BAB503L part has a pin termination style. This product is 27.36 mm tall. It has a tolerance of 20%. This part has an operating temperature of 1 to 125 °C.

143 piezas: Se puede enviar en 3 días

    Total$61.50Price for 19

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Méjico
      • In Stock: 143 piezas
      • Price: $3.237

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.