NichiconPCV1C471MCL2GSCapacitor de polímero de aluminio
Cap Aluminum Polymer 470uF 16VDC 20%( 10 X 10mm) SMD 0.021 Ohm 3.9A 3000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 470uF | |
| 20% | |
| 16VDC | |
| 0.021 | |
| Low | |
| 3.9 | |
| 1504@2Min | |
| 3000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 10 |
The PCV1C471MCL2GS conductive polymer aluminum solid capacitor, developed by Nichicon, can easily handle changes to the input load of a circuit. It can withstand a voltage of 16 VDC. It has 2 terminals. Its leakage current is 1504@2Min μA. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 10 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

